Part Details for R573723300 by Radiall
Overview of R573723300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573723300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573723300
|
Avnet Americas | RF Switch SP3T 0MHz to 26.5GHz 55dB - Bulk (Alt: R573723300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R573723300
|
Mouser Electronics | Coaxial Switches SP3T SMA 26,5 LA 28V | 0 |
|
$971.1100 | Order Now |
DISTI #
R573723300
|
Avnet Americas | RF Switch SP3T 0MHz to 26.5GHz 55dB - Bulk (Alt: R573723300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R573723300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R573723300
R573723300 CAD Models
R573723300 Part Data Attributes:
|
R573723300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573723300
Radiall
RF Coaxial Relay, SP3T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 26500MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA 2.9 | |
Body Breadth | 44.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 44.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3500 mW | |
Coil Resistance | 224 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.5mm x 44.5mm x 46.5mm | |
Relay Action | LATCHED | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |
Alternate Parts for R573723300
This table gives cross-reference parts and alternative options found for R573723300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573723300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.723.300 | RF Coaxial Relay, SP3T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 26500MHz, DC Input, Panel Mount | Radiall | R573723300 vs R573.723.300 |