Part Details for R573803320 by Radiall
Overview of R573803320 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573803320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573803320-ND
|
DigiKey | IC RF SWITCH SP3T 40GHZ Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.3000 | Buy Now |
DISTI #
R573803320
|
Avnet Americas | SP3T Ramses SMA2.9 40GHz Normally open 28Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573803320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$918.3860 / $1,549.1160 | Buy Now |
DISTI #
501-R573803320
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA2.9 40GHz Normally open 28Vdc TTL Diodes Pins Terminals RoHS: Compliant | 1 |
|
$1,121.1800 | Buy Now |
DISTI #
R573803320
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$870.4200 / $1,089.3900 | Buy Now |
Part Details for R573803320
R573803320 CAD Models
R573803320 Part Data Attributes
|
R573803320
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573803320
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA 2.9, BUILT-IN TTL DRIVER | |
Body Height | 55.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 2.2 |