Part Details for R573812625 by Radiall
Overview of R573812625 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for R573812625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573812625-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,655.8800 | Buy Now |
DISTI #
R573812625
|
Avnet Americas | RF Switch SP6T 0MHz to 40GHz 50dB - Bulk (Alt: R573812625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,357.2580 / $2,266.9920 | Buy Now |
DISTI #
501-R573812625
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA2.9 40GHz Normally open Ind. 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$1,655.6700 | Order Now |
DISTI #
R573812625
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,305.6100 / $1,634.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1,500.0000 / $2,307.6900 | Buy Now |