Part Details for R573F02425 by Radiall
Overview of R573F02425 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573F02425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573F02425-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$993.6120 / $994.7700 | Buy Now |
DISTI #
R573F02425
|
Avnet Americas | SP4T Ramses SMA 26.5GHz Normally open 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R573F02425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$922.1800 / $1,430.8020 | Buy Now |
DISTI #
501-R573F02425
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 26.5GHz Normally open 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$994.7700 | Order Now |
DISTI #
R573F02425
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 15 |
|
$873.9600 / $1,006.1900 | Buy Now |