Part Details for R573F03400 by Radiall
Overview of R573F03400 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573F03400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573F03400-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$796.3500 / $812.0500 | Buy Now |
DISTI #
R573F03400
|
Avnet Americas | SP4T Ramses SMA 26.5GHz Normally open 28Vdc Pins Terminals - Bulk (Alt: R573F03400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$739.1020 / $1,146.7440 | Buy Now |
DISTI #
501-R573F03400
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 26.5GHz Normally open 28Vdc Pins Terminals | 0 |
|
$796.3400 / $812.0400 | Order Now |
DISTI #
R573F03400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$700.4900 / $806.4300 | Buy Now |