Part Details for R573F03425 by Radiall
Overview of R573F03425 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R573F03425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573F03425
|
Avnet Americas | RF Switch Module SP4T 0Hz to 26.5GHz 50dB Panel Mount - Bulk (Alt: R573F03425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$922.1800 / $1,430.8020 | Buy Now |
DISTI #
501-R573F03425
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 26.5GHz Normally open 28Vdc TTL Diodes D-sub connector | 0 |
|
$1,035.5500 | Order Now |