R573F03800
Radiall
Description: RF Coaxial Relay

Overview of R573F03800 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R573F03800 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-R573F03800
Mouser Electronics Coaxial Switches SP8T Ramses SMA 26.5GHz Normally open 28Vdc Pins Terminals 0
Order Now

CAD Models for R573F03800 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R573F03800 by Radiall

R573F03800
Radiall
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
11 Weeks
Relay Type
RF COAXIAL RELAY
Want to compare parts?
  1. R573F03800
    Radiall
    RF Coaxial Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R573F03800 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R573F03800 by Radiall

Select Manufacturer
Which Manufacturer of R573F03800 would you like to use for your alert(s)?
  • Please alert me when R573F03800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R573F03800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R573F03800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R573F03800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R573F03800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R573F03800 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: