Part Details for R573J22435 by Radiall
Overview of R573J22435 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R573J22435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573J22435
|
Avnet Americas | RF Switch Module SP4T 0Hz to 50GHz 70dB 2.4mm Female Connector - Bulk (Alt: R573J22435) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3,195.3180 / $5,334.1560 | Buy Now |
DISTI #
501-R573J22435
|
Mouser Electronics | Coaxial Switches SP4T Ramses 2.4mm 50GHz Latching 12Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$3,800.7100 | Order Now |