Part Details for R573J23405 by Radiall
Overview of R573J23405 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573J23405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573J23405-ND
|
DigiKey | IC RF SWITCH SP6T 50GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,697.3800 | Buy Now |
DISTI #
R573J23405
|
Avnet Americas | SP4T Ramses 2.4mm 50GHz Latching 28Vdc D-sub connector - Bulk (Alt: R573J23405) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3,108.0420 / $5,188.5000 | Buy Now |
DISTI #
501-R573J23405
|
Mouser Electronics | Coaxial Switches SP4T Ramses 2.4mm 50GHz Latching 28Vdc D-sub connector | 0 |
|
$3,696.9300 | Order Now |