Part Details for R574.413.810 by Radiall
Overview of R574.413.810 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574.413.810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574413810
|
Avnet Americas | RF Switch SP8T 0MHz to 18GHz 60dB - Bulk (Alt: R574413810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2,583.9100 / $4,229.7480 | Buy Now |