Part Details for R574103000 by Radiall
Overview of R574103000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574103000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574103000-ND
|
DigiKey | IC RF SWITCH SP10T 8GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,413.2000 | Buy Now |
DISTI #
R574103000
|
Avnet Americas | RF Switch SP10T 0MHz to 8GHz 70dB - Bulk (Alt: R574103000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,996.6720 / $4,789.7100 | Buy Now |
DISTI #
501-R574103000
|
Mouser Electronics | Coaxial Switches SP10T Terminated Ramses N 8GHz Normally open 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$3,412.2200 | Order Now |
DISTI #
R574103000
|
Avnet Americas | RF Switch SP10T 0MHz to 8GHz 70dB - Bulk (Alt: R574103000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,996.6720 / $4,789.7100 | Buy Now |
DISTI #
R574103000
|
Avnet Americas | RF Switch SP10T 0MHz to 8GHz 70dB - Bulk (Alt: R574103000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,996.6720 / $4,789.7100 | Buy Now |
DISTI #
R574103000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,840.0500 / $3,368.2900 | Buy Now |
Part Details for R574103000
R574103000 CAD Models
R574103000 Part Data Attributes
|
R574103000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574103000
Radiall
RF Coaxial Relay, SP10T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R574103000
This table gives cross-reference parts and alternative options found for R574103000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R574103000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R574.103.000 | RF Coaxial Relay, SP10T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 8000MHz, DC Input, DC Output, Panel Mount | Radiall | R574103000 vs R574.103.000 |