Part Details for R574103300 by Radiall
Overview of R574103300 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574103300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574103300-ND
|
DigiKey | IC RF SWITCH SP3T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,502.5000 | Buy Now |
DISTI #
R574103300
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574103300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,319.1360 / $2,108.4480 | Buy Now |
DISTI #
501-R574103300
|
Mouser Electronics | Coaxial Switches SP3T Terminated Ramses N 12.4GHz Normally open 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,502.2400 | Order Now |
DISTI #
R574103300
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574103300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,319.1360 / $2,108.4480 | Buy Now |
DISTI #
R574103300
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574103300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,319.1360 / $2,108.4480 | Buy Now |
DISTI #
R574103300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,250.1600 / $1,482.7300 | Buy Now |
Part Details for R574103300
R574103300 CAD Models
R574103300 Part Data Attributes
|
R574103300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574103300
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | R574 | |
Relay Type | RF COAXIAL RELAY |