Part Details for R574103610 by Radiall
Overview of R574103610 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R574103610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574103610-ND
|
DigiKey | IC RF SWITCH SP6T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,871.4700 | Buy Now |
DISTI #
R574103610
|
Avnet Americas | SP6T Terminated Ramses N 12.4GHz Normally open 28Vdc Positive common Pins Terminals - Bulk (Alt: R574103610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.0960 / $2,626.2180 | Buy Now |
DISTI #
501-R574103610
|
Mouser Electronics | Coaxial Switches SP6T Term. Ramses N 12.4GHz Normally open 28Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$1,870.9700 | Order Now |
DISTI #
R574103610
|
Avnet Americas | SP6T Terminated Ramses N 12.4GHz Normally open 28Vdc Positive common Pins Terminals - Bulk (Alt: R574103610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.0960 / $2,626.2180 | Buy Now |
DISTI #
R574103610
|
Avnet Americas | SP6T Terminated Ramses N 12.4GHz Normally open 28Vdc Positive common Pins Terminals - Bulk (Alt: R574103610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.0960 / $2,626.2180 | Buy Now |
Part Details for R574103610
R574103610 CAD Models
R574103610 Part Data Attributes
|
R574103610
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574103610
Radiall
RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ISOLATION MIN: 60 | |
Body Height | 56 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |