Part Details for R574103825 by Radiall
Overview of R574103825 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R574103825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574103825-ND
|
DigiKey | IC RF SWITCH SP8T 8GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,731.2600 | Buy Now |
DISTI #
R574103825
|
Avnet Americas | RF Switch SP8T 0MHz to 8GHz 70dB - Bulk (Alt: R574103825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,275.9440 / $5,236.0380 | Buy Now |
DISTI #
501-R574103825
|
Mouser Electronics | Coaxial Switches SP8T Terminated Ramses N 8GHz Normally open 28Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$3,730.6800 | Order Now |
DISTI #
R574103825
|
Avnet Americas | RF Switch SP8T 0MHz to 8GHz 70dB - Bulk (Alt: R574103825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,275.9440 / $5,236.0380 | Buy Now |
DISTI #
R574103825
|
Avnet Americas | RF Switch SP8T 0MHz to 8GHz 70dB - Bulk (Alt: R574103825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,275.9440 / $5,236.0380 | Buy Now |
DISTI #
R574103825
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,104.7000 / $3,682.1600 | Buy Now |
Part Details for R574103825
R574103825 CAD Models
R574103825 Part Data Attributes
|
R574103825
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574103825
Radiall
RF Coaxial Relay, SP8T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Relay Type | RF COAXIAL RELAY |