There are no models available for this part yet.
Overview of R574122340 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R574122340 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R574122340-ND
|
DigiKey | IC RF SWITCH SP3T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,749.8000 | Buy Now | |
DISTI #
R574122340
|
Avnet Americas | SP3T Terminated Ramses N 12.4GHz Latching 12Vdc Positive common Diodes Pins Terminals - Bulk (Alt: R574122340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,521.2540 / $2,455.4700 | Buy Now | |
DISTI #
501-R574122340
|
Mouser Electronics | Coaxial Switches SP3T Terminated Ramses N 12.4GHz Latching 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,749.5800 | Order Now | |
DISTI #
R574122340
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R574122340 by Radiall
Part Data Attributes for R574122340 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Samacsys Manufacturer
|
Radiall
|
Relay Type
|
RF COAXIAL RELAY
|