Part Details for R574193600 by Radiall
Overview of R574193600 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R574193600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574193600
|
Avnet Americas | RF Switch Module SP6T 0Hz to 12.4GHz 80dB N Type Connector - Bulk (Alt: R574193600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,091.6140 / $3,343.0860 | Buy Now |
DISTI #
501-R574193600
|
Mouser Electronics | Coaxial Switches SP6T Term. N 12.4Ghz 28Vdc Ltch IndDio PT RoHS: Compliant | 0 |
|
$2,382.0300 | Order Now |
DISTI #
R574193600
|
Avnet Americas | RF Switch Module SP6T 0Hz to 12.4GHz 80dB N Type Connector - Bulk (Alt: R574193600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,091.6140 / $3,343.0860 | Buy Now |
DISTI #
R574193600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,012.0400 / $2,409.7600 | Buy Now |
Part Details for R574193600
R574193600 CAD Models
R574193600 Part Data Attributes:
|
R574193600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574193600
Radiall
RF Coaxial Relay, SP6T, Latched, 0.375A (Coil), 28VDC (Coil), 10500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN SELF CUTT OFF AND INDICATOR | |
Body Height | 66 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.375 A | |
Coil Power | 10500 mW | |
Coil Resistance | 74.67 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |