Part Details for R574303700 by Radiall
Overview of R574303700 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R574303700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574303700
|
Avnet Americas | RF Switch SPnT 0MHz to 3GHz - Bulk (Alt: R574303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574303700
|
Avnet Americas | RF Switch SPnT 0MHz to 3GHz - Bulk (Alt: R574303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574303700
|
Avnet Americas | RF Switch SPnT 0MHz to 3GHz - Bulk (Alt: R574303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R574303700
R574303700 CAD Models
R574303700 Part Data Attributes
|
R574303700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574303700
Radiall
RF Coaxial Relay, SP7T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP7T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.2 |