Part Details for R574333310 by Radiall
Overview of R574333310 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574333310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574333310
|
Avnet Americas | SP3T Terminated Ramses SMA 3GHz Latching Indicators 28Vdc Positive common Pins Terminals - Bulk (Alt: R574333310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R574333310
|
Mouser Electronics | Coaxial Switches SP3T Term. Ramses SMA 3GHz Latching Ind. 28Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R574333310
|
Avnet Americas | SP3T Terminated Ramses SMA 3GHz Latching Indicators 28Vdc Positive common Pins Terminals - Bulk (Alt: R574333310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574333310
|
Avnet Americas | SP3T Terminated Ramses SMA 3GHz Latching Indicators 28Vdc Positive common Pins Terminals - Bulk (Alt: R574333310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R574333310
R574333310 CAD Models
R574333310 Part Data Attributes
|
R574333310
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574333310
Radiall
RF Coaxial Relay, SP3T, Latched, 28VDC (Coil), 3000MHz, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN INDICATOR | |
Body Height | 46.5 mm | |
Body Length or Diameter | 39.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.2 |