Part Details for R574482425 by Radiall
Overview of R574482425 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Price & Stock for R574482425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574482425
|
Avnet Americas | SP4T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R574482425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R574482425
|
Mouser Electronics | Coaxial Switches SP4T Term. Ramses SMA 18GHz Ltch Self-CO Auto-reset 12Vdc TTL Diode D-sub conn. RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
R574482425
|
Avnet Americas | SP4T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R574482425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574482425
|
Avnet Americas | SP4T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R574482425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R574482425
R574482425 CAD Models
R574482425 Part Data Attributes
|
R574482425
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574482425
Radiall
RF Coaxial Relay, SP4T, Latched, 0.64A (Coil), 12VDC (Coil), 7680mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.64 A | |
Coil Power | 7680 mW | |
Coil Resistance | 18.75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |