Part Details for R574483825 by Radiall
Overview of R574483825 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for R574483825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574483825-ND
|
DigiKey | IC RF SWITCH SP8T 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$3,676.1300 | Buy Now |
DISTI #
R574483825
|
Avnet Americas | SP8T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset 28Vdc TTL Diodes D-sub connector - Bulk (Alt: R574483825) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3,182.4100 / $5,158.6740 | Buy Now |
DISTI #
R574483825
|
Avnet Americas | SP8T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset 28Vdc TTL Diodes D-sub connector - Bulk (Alt: R574483825) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3,182.4100 / $5,158.6740 | Buy Now |
Part Details for R574483825
R574483825 CAD Models
R574483825 Part Data Attributes:
|
R574483825
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574483825
Radiall
RF Coaxial Relay, SP8T, Latched, 28VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP8T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |