Part Details for R574823325 by Radiall
Overview of R574823325 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R574823325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574823325-ND
|
DigiKey | IC RF SWITCH SP3T 40GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,111.6800 | Buy Now |
DISTI #
R574823325
|
Avnet Americas | SP3T Terminated Ramses SMA2.9 40GHz Latching 28Vdc TTL Diodes D-sub connector - Bulk (Alt: R574823325) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1,756.8460 / $2,963.3040 | Buy Now |
DISTI #
501-R574823325
|
Mouser Electronics | Coaxial Switches SP3T Terminated Ramses SMA2.9 40GHz Latching 28Vdc TTL Diodes D-sub connector | 0 |
|
$2,111.4200 | Order Now |
DISTI #
R574823325
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$1,665.0300 / $2,083.9000 | Buy Now |