Part Details for R574823405 by Radiall
Overview of R574823405 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R574823405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574823405
|
Avnet Americas | RF Switch Module SP4T 0Hz to 40GHz 70dB SMA Connector - Bulk (Alt: R574823405) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,661.0160 / $2,801.7180 | Buy Now |
DISTI #
501-R574823405
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses SMA2.9 40GHz Latching 28Vdc D-sub connector | 0 |
|
$1,996.2900 | Order Now |