Part Details for R574823445 by Radiall
Overview of R574823445 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for R574823445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574823445-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,063.2400 | Buy Now |
DISTI #
R574823445
|
Avnet Americas | SP4T Terminated Ramses SMA2.9 40GHz Latching 28Vdc Positive common Diodes D-sub connector - Bulk (Alt: R574823445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,716.5120 / $2,895.3180 | Buy Now |
DISTI #
501-R574823445
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses SMA2.9 40GHz Latching 28Vdc D-sub connector RoHS: Compliant | 0 |
|
$2,062.9800 | Order Now |
DISTI #
R574823445
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,626.7800 / $2,036.0900 | Buy Now |