Part Details for R574823620 by Radiall
Overview of R574823620 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574823620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574823620-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,568.5900 | Buy Now |
DISTI #
R574823620
|
Avnet Americas | SP6T Terminated Ramses SMA2.9 40GHz Latching 28Vdc TTL Diodes Pins Terminals - Bulk (Alt: R574823620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,136.9600 / $3,604.4820 | Buy Now |
DISTI #
501-R574823620
|
Mouser Electronics | Coaxial Switches SP6T Terminated Ramses SMA2.9 40GHz Latching 28Vdc TTL Diodes Pins Terminals | 0 |
|
$2,568.2800 | Order Now |
DISTI #
R574823620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$2,025.2500 / $2,534.8000 | Buy Now |