Part Details for R574832330 by Radiall
Overview of R574832330 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R574832330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574832330-ND
|
DigiKey | IC RF SWITCH SP3T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,114.0800 | Buy Now |
DISTI #
R574832330
|
Avnet Americas | SP3T Terminated Ramses SMA2.9 40GHz Latching Indicators 12Vdc Diodes Pins Terminals - Bulk (Alt: R574832330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,732.8360 / $2,894.3280 | Buy Now |
DISTI #
501-R574832330
|
Mouser Electronics | Coaxial Switches SP3T Terminated Ramses SMA2.9 40GHz Latching Ind. 12Vdc Diodes Pins Terminals RoHS: Compliant | 0 |
|
$2,113.8200 | Order Now |
DISTI #
R574832330
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,666.9000 / $2,086.2700 | Buy Now |