Part Details for R574832420 by Radiall
Overview of R574832420 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R574832420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574832420-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,475.6900 | Buy Now |
DISTI #
R574832420
|
Avnet Americas | SP4T Terminated Ramses SMA2.9 40GHz Latching Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R574832420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,029.2300 / $3,389.3640 | Buy Now |
DISTI #
501-R574832420
|
Mouser Electronics | Coaxial Switches SP4T Term. Ramses SMA2.9 40GHz Latching Ind. 12Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$2,414.9200 | Order Now |
DISTI #
R574832420
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,952.0300 / $2,443.1100 | Buy Now |