Part Details for R574833600 by Radiall
Overview of R574833600 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574833600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574833600-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,431.7900 | Buy Now |
DISTI #
R574833600
|
Avnet Americas | SP6T Terminated Ramses SMA2.9 40GHz Latching Indicators 28Vdc Pins Terminals - Bulk (Alt: R574833600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,993.2780 / $3,329.2980 | Buy Now |
DISTI #
501-R574833600
|
Mouser Electronics | Coaxial Switches SP6T Terminated Ramses SMA2.9 40GHz Latching Indicators 28Vdc Pins Terminals | 0 |
|
$2,372.4800 | Order Now |
DISTI #
R574833600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,917.4300 / $2,399.8000 | Buy Now |