Part Details for R574F02210 by Radiall
Overview of R574F02210 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R574F02210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574F02210
|
Avnet Americas | RF Switch Module SP12T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574F02210) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,991.3240 / $4,848.9300 | Buy Now |
DISTI #
501-R574F02210
|
Mouser Electronics | Coaxial Switches SP12T Terminated Ramses SMA 18GHz Normally open 12Vdc Positive common Pins Terminals | 0 |
|
$3,541.3400 | Order Now |