Part Details for R574F03015 by Radiall
Overview of R574F03015 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574F03015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574F03015
|
Avnet Americas | RF Switch Module SP10T 0Hz to 22GHz 80dB SMA Connector - Bulk (Alt: R574F03015) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2,836.1760 / $4,597.4160 | Buy Now |
DISTI #
501-R574F03015
|
Mouser Electronics | Coaxial Switches SP10T Terminated Ramses SMA 22GHz Normally open 28Vdc Positive common D-sub connector | 0 |
|
$3,357.6600 | Order Now |