There are no models available for this part yet.
Overview of R574F83625 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for R574F83625 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R574F83625-ND
|
DigiKey | IC RF SWITCH SP6T 26.5GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,605.5100 | Buy Now | |
DISTI #
501-R574F83625
|
Mouser Electronics | Coaxial Switches SP6T Term. Ramses SMA 26.5GHz Ltch Self-CO AutoReset 28Vdc TTL Diode Dsub conn. | 0 |
|
$2,605.1900 | Order Now | |
DISTI #
R574F83625
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,116.8400 / $2,571.2300 | Buy Now |
CAD Models for R574F83625 by Radiall
Part Data Attributes for R574F83625 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
RF COAXIAL RELAY
|