Part Details for R574G12625 by Radiall
Overview of R574G12625 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R574G12625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574G12625-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,187.6600 | Buy Now |
DISTI #
R574G12625
|
Avnet Americas | RF Switch Module SP6T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574G12625) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,875.3980 / $3,069.9180 | Buy Now |
DISTI #
501-R574G12625
|
Mouser Electronics | Coaxial Switches SP6T Terminated Ramses SMA 18GHz Square Flange Normally open Indicators 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$2,187.3900 | Order Now |