Part Details for R574J23410 by Radiall
Overview of R574J23410 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574J23410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574J23410
|
Avnet Americas | RF Switch Module SP4T 0Hz to 50GHz 50dB Panel Mount - Bulk (Alt: R574J23410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3,782.5480 / $6,314.4720 | Buy Now |
DISTI #
501-R574J23410
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses 2.4mm 50GHz Latching 28Vdc Positive common Pins Terminals | 0 |
|
$4,499.2100 | Order Now |
DISTI #
R574J23410
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$3,584.8600 / $4,440.5600 | Buy Now |