Part Details for R574J33440 by Radiall
Overview of R574J33440 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574J33440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574J33440
|
Avnet Americas | RF Switch Module SP4T 0Hz to 50GHz 28VDC Latching Actuator Flange Mount - Bulk (Alt: R574J33440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574J33440
|
Avnet Americas | RF Switch Module SP4T 0Hz to 50GHz 28VDC Latching Actuator Flange Mount - Bulk (Alt: R574J33440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |