Part Details for R577.223.005 by Radiall
Overview of R577.223.005 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R577.223.005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R577223005
|
Avnet Americas | RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577223005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$620.8720 / $978.8040 | Buy Now |
Part Details for R577.223.005
R577.223.005 CAD Models
R577.223.005 Part Data Attributes
|
R577.223.005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577.223.005
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Insertion Loss-Max | 0.25 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm X 44.4mm X 58mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.25 |