Part Details for R577.912.107 by Radiall
Overview of R577.912.107 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for R577.912.107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R577912107
|
Avnet Americas | RF Switch 0MHz to 2.5GHz 70dB - Bulk (Alt: R577912107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$607.4460 / $965.3760 | Buy Now |
Part Details for R577.912.107
R577.912.107 CAD Models
R577.912.107 Part Data Attributes:
|
R577.912.107
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577.912.107
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 2500MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 32.3 mm | |
Body Height | 50.5 mm | |
Body Length or Diameter | 32.3 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.34 A | |
Coil Power | 4080 mW | |
Coil Resistance | 35.29 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.3mm X 32.3mm X 50.5mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.3 |