Part Details for R577023035 by Radiall
Overview of R577023035 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577023035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577023035-ND
|
DigiKey | IC RF SWITCH DPDT 3GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$700.9570 / $712.0000 | Buy Now |
DISTI #
R577023035
|
Avnet Americas | RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577023035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$586.0820 / $959.6340 | Buy Now |
DISTI #
501-R577023035
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 3GHz Failsafe Indicators 28Vdc Diodes D-sub connector with bracket RoHS: Compliant | 0 |
|
$700.8700 / $711.9200 | Order Now |
DISTI #
R577023035
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$553.5200 / $691.7300 | Buy Now |
Part Details for R577023035
R577023035 CAD Models
R577023035 Part Data Attributes
|
R577023035
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577023035
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, 400W (RF Input), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | N, BUILT-IN SUPPRESSION DIODE AND INDICATOR | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Power-Max | 400 W | |
Insertion Loss-Max | 0.25 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm x 44.4mm x 58mm | |
Relay Action | FAILSAFE | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.25 |