Part Details for R577122105LP by Radiall
Overview of R577122105LP by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for R577122105LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R577122105LP
|
Avnet Americas | RF Switch Module DPDT 0Hz to 12.4GHz 85dB N Type Connector - Bulk (Alt: R577122105LP) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$909.8740 / $1,504.4220 | Buy Now |
DISTI #
501-R577122105LP
|
Mouser Electronics | Coaxial Switches DPDT Ramses Low PIM N 12.4GHz Failsafe Indicators 12Vdc TTL Diodes D-sub connector with bracket RoHS: Compliant | 0 |
|
$1,088.8300 | Order Now |