Part Details for R577123005 by Radiall
Overview of R577123005 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577123005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577123005-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$781.4590 / $793.7700 | Buy Now |
DISTI #
R577123005
|
Avnet Americas | RF Switch 0MHz to 12.4GHz 60dB - Bulk (Alt: R577123005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$666.4980 / $1,096.6140 | Buy Now |
DISTI #
501-R577123005
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 12.4GHz Failsafe Indicators 28Vdc D-sub connector with bracket RoHS: Compliant | 0 |
|
$781.3600 / $793.6800 | Order Now |
DISTI #
R577123005
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$617.1500 / $771.1800 | Buy Now |
Part Details for R577123005
R577123005 CAD Models
R577123005 Part Data Attributes
|
R577123005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577123005
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 12400MHz, 200W (RF Input), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | N, BUILT-IN INDICATOR | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Power-Max | 200 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm X 44.4mm X 58mm | |
Relay Action | FAILSAFE | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |