Part Details for R577132005 by Radiall
Overview of R577132005 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for R577132005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577132005-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$689.4510 / $700.3100 | Buy Now |
DISTI #
R577132005
|
Avnet Americas | DPDT Ramses N 12.4GHz Latching 12Vdc D-sub connector with bracket - Bulk (Alt: R577132005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$576.5200 / $943.9020 | Buy Now |
DISTI #
501-R577132005
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 12.4GHz Latching 12Vdc D-sub connector with bracket | 0 |
|
$689.3600 / $700.2300 | Order Now |
Part Details for R577132005
R577132005 CAD Models
R577132005 Part Data Attributes
|
R577132005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577132005
Radiall
RF Coaxial Relay, DPDT, Latched, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | N | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 47.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm x 44.4mm x 58mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |