Part Details for R577133015 by Radiall
Overview of R577133015 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for R577133015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577133015-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$689.4510 / $700.3100 | Buy Now |
DISTI #
R577133015
|
Avnet Americas | DPDT Ramses N 12.4GHz Latching 28Vdc Positive common D-sub connector with bracket - Bulk (Alt: R577133015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$576.5200 / $943.9020 | Buy Now |
DISTI #
501-R577133015
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 12.4GHz Latching 28Vdc Positive common D-sub conn. with bracket | 0 |
|
$689.3600 / $700.2300 | Order Now |
DISTI #
R577133015
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$544.5200 / $680.3800 | Buy Now |
Part Details for R577133015
R577133015 CAD Models
R577133015 Part Data Attributes
|
R577133015
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577133015
Radiall
RF Coaxial Relay, DPDT, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 12500MHz, 200W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | N | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3500 mW | |
Coil Resistance | 224 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Power-Max | 200 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm x 44.4mm x 58mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |