Part Details for R577212105 by Radiall
Overview of R577212105 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577212105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577212105-ND
|
DigiKey | IC RF SWITCH DPDT 3GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.6590 / $704.5800 | Buy Now |
DISTI #
R577212105
|
Avnet Americas | RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577212105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$628.3900 / $973.4040 | Buy Now |
DISTI #
501-R577212105
|
Mouser Electronics | Coaxial Switches DPDT Ramses BNC 3GHz Failsafe 12Vdc TTL Diodes D-sub connector with bracket | 0 |
|
$693.5500 / $704.4600 | Order Now |
Part Details for R577212105
R577212105 CAD Models
R577212105 Part Data Attributes:
|
R577212105
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577212105
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC, BUILT-IN TTL DRIVER | |
Body Breadth | 44.4 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.34 A | |
Coil Power | 4080 mW | |
Coil Resistance | 35 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.25 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm X 44.4mm X 58mm | |
Relay Action | FAILSAFE | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.25 |