Part Details for R577423000LP by Radiall
Overview of R577423000LP by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577423000LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R577423000LP
|
Avnet Americas | RF Switch Module DPDT 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R577423000LP) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$484.3160 / $800.7840 | Buy Now |
DISTI #
501-R577423000LP
|
Mouser Electronics | Coaxial Switches DPDT SMA18 Fail Safe Indic. 28V Pins Term w/bracket RoHS: Compliant | 1 |
|
$579.5700 / $597.5500 | Buy Now |