Part Details for R577663000 by Radiall
Overview of R577663000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577663000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577663000-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.1190 / $804.5900 | Buy Now |
DISTI #
R577663000
|
Avnet Americas | RF Switch 0MHz to 12.4GHz 60dB - Bulk (Alt: R577663000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$691.2920 / $1,070.8380 | Buy Now |
DISTI #
501-R577663000
|
Mouser Electronics | Coaxial Switches DPDT Ramses TNC 12.4GHz Ltch Self-CO Ind. 28Vdc Diode Pins Term. with bracket | 0 |
|
$792.0200 / $804.5000 | Order Now |
DISTI #
R577663000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$652.9100 / $781.7000 | Buy Now |