Part Details for R577913000 by Radiall
Overview of R577913000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577913000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577913000-ND
|
DigiKey | IC RF SWITCH DPDT 2.5GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.8780 / $609.2000 | Buy Now |
DISTI #
R577913000
|
Avnet Americas | DPDT Ramses DIN 2.5GHz Failsafe 28Vdc Pins Terminals with bracket - Bulk (Alt: R577913000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$466.9560 / $742.1220 | Buy Now |
DISTI #
501-R577913000
|
Mouser Electronics | Coaxial Switches DPDT Ramses DIN 2.5GHz Failsafe 28Vdc Pins Terminals with bracket | 0 |
|
$590.8100 / $609.1400 | Order Now |
DISTI #
R577913000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$475.6200 / $574.0600 | Buy Now |
Part Details for R577913000
R577913000 CAD Models
R577913000 Part Data Attributes
|
R577913000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577913000
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 2500MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ISOLATION MIN: 80 | |
Body Breadth | 32.3 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 32.3 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.3mm x 32.3mm x 39mm | |
Relay Action | FAILSAFE | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.3 |