Part Details for R577F23037 by Radiall
Overview of R577F23037 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577F23037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577F23037-ND
|
DigiKey | IC RF SWITCH DPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.2980 / $614.7900 | Buy Now |
DISTI #
R577F23037
|
Avnet Americas | RF Switch 0MHz to 26.5GHz 50dB - Bulk (Alt: R577F23037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$503.1320 / $823.8060 | Buy Now |
DISTI #
501-R577F23037
|
Mouser Electronics | Coaxial Switches DPDT Ramses SMA 26.5GHz Failsafe Indicators 28Vdc Diodes D-sub connector | 0 |
|
$596.1800 / $614.6800 | Order Now |
DISTI #
R577F23037
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$475.2000 / $593.8000 | Buy Now |
Part Details for R577F23037
R577F23037 CAD Models
R577F23037 Part Data Attributes:
|
R577F23037
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577F23037
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 26500MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 32.3 mm | |
Body Height | 50.5 mm | |
Body Length or Diameter | 32.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 32.3mm x 32.3mm x 50.5mm | |
Relay Action | FAILSAFE | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |