Part Details for R585.322.030 by Radiall
Overview of R585.322.030 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR5857IRHAR | Texas Instruments | MSP430FR5857 16 MHz Ultra-Low-Power Microcontroller featuring 32 KB FRAM, 1 KB SRAM, 33 IO 40-VQFN -40 to 85 | |
MSP430FR5858IDA | Texas Instruments | MSP430FR5858 16 MHz Ultra-Low-Power Microcontroller featuring 48 KB FRAM, 2 KB SRAM, 33 IO 38-TSSOP -40 to 85 | |
MSP430FR5857IRHAT | Texas Instruments | MSP430FR5857 16 MHz Ultra-Low-Power Microcontroller featuring 32 KB FRAM, 1 KB SRAM, 33 IO 40-VQFN -40 to 85 |
Price & Stock for R585.322.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R585322030
|
Avnet Americas | RF Switch DP3T 0MHz to 3GHz 80dB - Bulk (Alt: R585322030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$512.5120 / $859.7340 | Buy Now |
Part Details for R585.322.030
R585.322.030 CAD Models
R585.322.030 Part Data Attributes
|
R585.322.030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585.322.030
Radiall
RF Coaxial Relay, DP3T, Failsafe, 0.5A (Coil), 12VDC (Coil), 6000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 14.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.5 A | |
Coil Power | 6000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 55.6mm X 14.2mm X 47.5mm | |
Relay Action | FAILSAFE | |
Relay Function | DP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.2 |