R585.413.300
Radiall
Description: RF Relay, DP3T, Failsafe, 0.204A (Coil), 28VDC (Coil), 5712mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount

Overview of R585.413.300 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R585.413.300 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R585413300
Avnet Americas RF Switch DP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585413300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk 0
  • 1 $807.9480
  • 10 $669.5280
  • 30 $596.8800
  • 50 $540.9300
  • 100 $481.6420
$481.6420 / $807.9480 Buy Now

CAD Models for R585.413.300 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R585.413.300 by Radiall

R585.413.300
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
2 Weeks, 6 Days
Additional Feature
BUILT-IN TTL DRIVE
Body Breadth
14.2 mm
Body Height
47.5 mm
Body Length or Diameter
55.6 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.204 A
Coil Power
5712 mW
Coil Resistance
137.2 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Input Power-Max
100 W
Insertion Loss-Max
0.5 dB
Isolation-Max
60 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
55.6mm x 14.2mm x 47.5mm
Relay Action
FAILSAFE
Relay Function
DP3T
Relay Type
RF RELAY
Sealing
SPLASH PROOF
Surface Mount
NO
Switching Time
10 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.5
Want to compare parts?
  1. R585.413.300
    Radiall
    RF Relay, DP3T, Failsafe, 0.204A (Coil), 28VDC (Coil), 5712mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R585.413.300 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R585.413.300 by Radiall

Select Manufacturer
Which Manufacturer of R585.413.300 would you like to use for your alert(s)?
  • Please alert me when R585.413.300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R585.413.300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R585.413.300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R585.413.300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R585.413.300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R585.413.300 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: