Part Details for R585343300 by Radiall
Overview of R585343300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585343300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585343300-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$594.5000 / $622.1800 | Buy Now |
DISTI #
R585343300
|
Avnet Americas | SPDT Terminated Ramses SMA 3GHz Latching Indicators 28Vdc TTL Diodes Internal loads Pins terminals - Bulk (Alt: R585343300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$510.3280 / $856.0800 | Buy Now |
DISTI #
501-R585343300
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 3GHz Ltch Ind. 28Vdc TTL Diode Internal loads Pins Term. | 0 |
|
$594.4900 / $622.1700 | Order Now |
DISTI #
R585343300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$483.6600 / $602.0300 | Buy Now |
Part Details for R585343300
R585343300 CAD Models
R585343300 Part Data Attributes
|
R585343300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585343300
Radiall
RF Coaxial Relay, SPDT, Latched, 0.16A (Coil), 28VDC (Coil), 4480mW (Coil), 3000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | BUILT-IN TTL DRIVER AND INDICATOR | |
Body Breadth | 14.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.16 A | |
Coil Power | 4480 mW | |
Coil Resistance | 175 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 55.6mm x 14.2mm x 47.5mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.2 |