Part Details for R585423030 by Radiall
Overview of R585423030 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585423030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585423030-ND
|
DigiKey | IC RF SWITCH DP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$661.5910 / $672.0100 | Buy Now |
DISTI #
R585423030
|
Avnet Americas | RF Switch DP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585423030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$556.1500 / $928.4040 | Buy Now |
DISTI #
501-R585423030
|
Mouser Electronics | Coaxial Switches DP3T Ramses SMA 18GHz Failsafe Indicators 28Vdc Diodes Pins terminals | 0 |
|
$661.5100 / $671.9200 | Order Now |
DISTI #
R585423030
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$537.6100 / $669.2200 | Buy Now |
Part Details for R585423030
R585423030 CAD Models
R585423030 Part Data Attributes:
|
R585423030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585423030
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.205A (Coil), 28VDC (Coil), 5740mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN SUPPRESSION DIODE AND INDICATOR | |
Body Breadth | 14.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.205 A | |
Coil Power | 5740 mW | |
Coil Resistance | 138 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 55.6mm X 14.2mm X 47.5mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |