Part Details for R585473200 by Radiall
Overview of R585473200 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585473200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585473200-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.9590 / $506.1800 | Buy Now |
DISTI #
R585473200
|
Avnet Americas | RF Switch DP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585473200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$406.3080 / $678.2760 | Buy Now |
DISTI #
501-R585473200
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 18GHz Normally open 28Vdc Internal loads Pins terminals RoHS: Compliant | 0 |
|
$490.8400 / $506.0600 | Order Now |
DISTI #
R585473200
|
Avnet Americas | RF Switch DP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585473200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$406.3080 / $678.2760 | Buy Now |
DISTI #
R585473200
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$392.8000 / $488.9200 | Buy Now |